20310200102

HARTING
617-20310200102
20310200102

Mfr.:

Description:
Current Sensors – Industrial HCS 200A CURRENT SENSOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Current Sensors – Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 A
Closed Loop
1 us
0.8 %
0 Hz to 100 kHz
Brand: HARTING
Core Size: 23 mm X 18 mm
Height: 56.3 mm
Length: 66 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V to 15 V
Output Type: 100 mA
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: HCS
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 12 V
Width: 56.5 mm
Part # Aliases: 020-31-020-0102 020 31 020 0102
Unit Weight: 245.848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

FEATURED PRODUCTS
HARTING