14310216201201

HARTING
617-14310216201201
14310216201201

Mfr.:

Description:
Fixed Terminal Blocks har-flexicon 5,00 FCV-2 SPE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.20 £3.20
£2.28 £22.80
£2.00 £50.00
£1.82 £91.00
£1.69 £169.00
£1.55 £387.50
£1.46 £730.00
£1.38 £1,380.00
£1.37 £3,425.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
5 mm
Push-In
28 AWG
16 AWG
PCB Mount
Gray
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
TARIC:
8536901000
ECCN:
EAR99

har-flexicon® Connectors for Ethernet & SPE

HARTING har-flexicon® Connectors for Ethernet and Single Pair Ethernet (SPE) are specifically designed and tested for Ethernet applications, ensuring robust and consistent connectivity. These terminal block-style connectors support a variety of Ethernet standards and power options and are ideal for critical applications. The color coding provides clear differentiation for easy identification, and the matching wire and insulator colors simplify installation and reduce errors. The connectors offer easy mating and use insulation displacement connection (IDC) technology for quick, tool-less wire termination. HARTING har-flexicon Connectors for Ethernet and SPE are designed to streamline installation and boost productivity in automation, robotics, telecommunications, and industrial applications.