14120614001000

HARTING
617-14120614001000

14120614001000

Mfr.:

Description:
Pluggable Terminal Blocks 6P 300V 11A 3.5 mm pitch THR/SMC header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

5 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.62 £4.62
£2.69 £26.90
£2.47 £49.40
£2.18 £109.00
£2.15 £215.00

Product Attribute Attribute Value
HARTING
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Headers
6 Position
3.5 mm
Through Hole
11 A
300 V
Black
har-flexicon MTV
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 22 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: har-flexicon
Part # Aliases: 3,50_MTV-6_TB50_BK 350MTV6TB50BK
Unit Weight: 2 g