14010213110160

HARTING
617-14010213110160
14010213110160

Mfr.:

Description:
Fixed Terminal Blocks 2,54 TSPH-2 T24 WH 8pin, PL2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.46 £1.46
£1.38 £13.80
£1.24 £31.00
Full Reel (Order in multiples of 500)
£0.818 £409.00
£0.78 £780.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
2.54 mm
Push-In
6 A
160 V
24 AWG
20 AWG
PCB Mount
Horizontal
White
Reel
Cut Tape
MouseReel
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 500
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Tradename: har-flexicon
Unit Weight: 1.696 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

har-flexicon® SMT Terminal Blocks

HARTING har-flexicon® SMT Terminal Blocks are tailored to market demands for screwless rapid termination technology and cost-effective processing for electronic assemblies. The har-flexicon portfolio offers designers swift and convenient single-strand wiring in a 1.27mm pitch that features superior stability, a fully automatic equipping process, and a low overall height of only 5mm. HARTING har-flexicon® SMT Terminal Blocks are designed for SMT and SMC reflow soldering processes as well as for automatic loading using established pick-and-place processes.

har-flexicon® 2.54mm White LED Terminal Blocks

HARTING har-flexicon® White PCB Terminal Blocks in 2.54mm pitch are designed for LED applications. The har-flexicon series terminal blocks feature a flat design to reduce disturbances caused by the formation of shadowing in the light fixtures. A white plastic granulate is also used, which is characterized by high-temperature resistance and long-lasting color stability. HARTING har-flexicon White PCB Terminal Blocks are available in two- and three-pole terminals with a current-carrying capacity of 6A.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.