09670008576

HARTING
617-09670008576
09670008576

Mfr.:

Description:
D-Sub Contacts D SUB MA turned cont AWG 20-24 PL1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45,076

Stock:
45,076
Can Dispatch Immediately
On Order:
23,195
Expected 02/12/2025
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.643 £0.64
£0.549 £5.49
£0.514 £10.28
£0.49 £24.50
£0.466 £46.60
£0.432 £86.40
£0.417 £208.50
£0.397 £397.00
£0.372 £744.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Machined Contacts
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Bulk
Brand: HARTING
Product Type: D-Sub Contacts
Series: D-Sub Mixed
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-000-8576 09 67 000 8576 9670008576
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.