09451455901

HARTING
617-09451455901
09451455901

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USBC 3.2Type G.2x2 C-cable,2xIP20,1,0m

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.14 £41.14
£39.10 £391.00
£36.33 £1,816.50
£35.58 £3,558.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Cable Assembly
USB Type C
USB Type C
Male / Male
1 m
Black
IP20
20 V
Brand: HARTING
Current Rating: 5 A
Data Rate: 20 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

har-port USB Type C Couplers & Cable Assemblies

HARTING har-port USB Type C Couplers and Cable Assemblies are designed in the HIFF form factor and have a service interface based on the standardized 22.3mm panel cutout. These couplers support USB power delivery and can withstand shock and vibration per IEC 61373. The har-port USB Type C product range includes a silver coupler, black coupler, HIFF bulkhead coupler, and three types of cables with lengths of 0.5mm, 1mm, or 1.5mm. HARTING har-port USB Type C Couplers and Cable Assemblies suit various environments, including machinery, robotics, e-mobility, automation, data centers, and medical.