09140062733

HARTING
617-09140062733
09140062733

Mfr.:

Description:
Heavy Duty Power Connectors Han E Quick-Lock module, female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
250
Expected 10/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.46 £16.46
£13.98 £139.80
£13.07 £339.82
£12.48 £624.00
£11.88 £1,188.00
£11.14 £2,785.00
£10.61 £5,305.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Han E
Modules
16 A
6 Position
Quick Lock
500 V
Female
Polycarbonate (PC)
Silver
Copper Alloy
20 AWG
14 AWG
Bulk
Han
Brand: HARTING
Contact Gender: Female
Flammability Rating: V-0
Housing Colour: Grey
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Part # Aliases: 9140062733
Unit Weight: 19.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99