09060009571

HARTING
617-09060009571
09060009571

Mfr.:

Description:
DIN 41612 Connectors DIN-POWER CRIMP 2 M PL2 SNGL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,992

Stock:
3,992 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.646 £0.65
£0.548 £5.48
£0.513 £12.83
£0.49 £24.50
£0.466 £46.60
£0.437 £109.25
£0.416 £208.00
£0.396 £396.00
£0.32 £640.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Contacts
Power Contacts
Crimp
Straight
6 A
DIN-Power 2F
Tray
Brand: HARTING
Contact Gender: Male
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 1000
Subcategory: Backplane Connectors
Wire Gauge: 26 AWG to 20 AWG
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.