09020643214

HARTING
617-09-02-064-3214
09020643214

Mfr.:

Description:
DIN 41612 Connectors 64P 2A FEMALE CBLMNT ORDER CONTACTS SEP.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.46 £7.46
£6.54 £65.40
£5.88 £147.00
£5.67 £283.50
£5.63 £563.00
£5.04 £1,008.00
£4.90 £2,940.00
£4.72 £4,720.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
64 Position
2 Row
2.54 mm
Type B
Crimp
Straight
2 A
DIN-Signal B
Tray
Brand: HARTING
Housing Material: Thermoplastic (TP)
Product Type: DIN 41612 Connectors
Rows Loaded: a + b
Factory Pack Quantity: 200
Subcategory: Backplane Connectors
Tradename: DIN-Signal
Part # Aliases: 09-02-064-3214 09 02 064 3214 9020643214
Unit Weight: 11.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.