TG111-HRPE41NYRL

HALO Electronics
493-TG111-HRPE41NYRL
TG111-HRPE41NYRL

Mfr.:

Description:
Audio Transformers / Signal Transformers GIGABIT PoE++ SMD 24P ISO MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.36 £11.36
£7.33 £183.25
£3.78 £136.08
£3.13 £788.76
£3.07 £3,094.56
£3.06 £6,168.96
5,004 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Isolation Transformers
13.84 mm
12.19 mm
6.35 mm
TG1G
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 36
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

Gigabit PoE/PoE+/PoE++ Ethernet Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers address the isolation, insertion loss, and return loss requirements of IEEE 802.3ab for 1000BASE-T applications. These high-performance Gigabit Ethernet isolation modules are available as single and dual port transformers in many circuit designs and package types.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.