GLS89SA064G2-I-BN403

Greenliant
804-9SA064G2-I-BN403
GLS89SA064G2-I-BN403

Mfr.:

Description:
Solid State Drives - SSD 64GB SATA 2.5" (3D MLC 5K) I-TEMP: 64 GB 5 V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
64 GB
SATA Flash Drives
2.5 in
SLC
SATA
340 MB/s
470 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: Greenliant
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 3
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99