86AB2-101

Grayhill
706-86AB2-101

86AB2-101

Mfr.:

Description:
Input Devices Keypad 3x4 Matrix Blank Insrtbl Legend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:

10 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£43.23 £43.23
£39.26 £392.60
£38.14 £953.50
£37.05 £1,852.50
£36.68 £3,668.00
£36.58 £9,145.00
500 Quote

Product Attribute Attribute Value
Grayhill
Product Category: Input Devices
RoHS:  
Keypads
Black
Flange Mounted, Unsealed, 0.5 in Key Spacing
Brand: Grayhill
Current Rating: 10 mA
Packaging: Bulk
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Voltage Rating: 24 VDC
Unit Weight: 20 g

FEATURED PRODUCTS
GRAYHILL