71L30-03-3-02N

Grayhill
706-71L30-03-3-02N
71L30-03-3-02N

Mfr.:

Description:
Keylock Switches Keylock Switch, Standard solder lug, 30°, 3 deck, 3 pole/deck, 2 position/pole, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£37.96 £949.00
£37.46 £3,746.00
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
9PDT
ON - OFF
250 mA
Solder Lug
Flat
30 deg
2 Position
Stainless Steel
Brand: Grayhill
Product Type: Keylock Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 68.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL