71BY23404

Grayhill
706-71BY23404
71BY23404

Mfr.:

Description:
Encoders 1/4" Cont Rototation Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.68 £20.68
£20.37 £203.70
£18.79 £469.75
£17.29 £1,729.00
£16.90 £4,225.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
71
Panel Mount
Encoders
Absolute
Mechanical
Solder Lug
Binary Coded Decimal (BCD)
1/4 in
D / Flatted
Without Switch
30 VDC
25000 Cycle
Bulk
Brand: Grayhill
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536509090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99