71A30-02-2-03N

Grayhill
706-71A30-02-2-03N
71A30-02-2-03N

Mfr.:

Description:
Rotary Switches Rotary Switch, 1/8" shaft, 30°, 2 deck, 2 pole/deck, 3 position/pole, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.10 £25.10
£22.54 £112.70
£22.31 £223.10
£16.32 £408.00
£15.78 £789.00
£15.29 £1,529.00
£15.00 £3,750.00
£14.77 £7,385.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
2 Deck
2 Pole
250 mA
30 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
71
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99