62NG522-LL5-06C

Grayhill
706-62NG522-LL5-06C
62NG522-LL5-06C

Mfr.:

Description:
Encoders 5V 22dg 16ps 6in cbl Leaf/spring Low Trq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.89 £32.89
£25.54 £1,277.00
£25.40 £2,540.00
2,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
62NG
Panel Mount
Optical Encoders
Rotary
16 Detent
Connector
Quadrature
3.18 mm
D / Flatted
Pushbutton Switch
5 VDC
Brand: Grayhill
Bushing Material: Zinc
Bushing Thread: 3/8-32 UNEF-2A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 27.05 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

62NG and 62SG Optical Encoders

Grayhill 62NG and 62SG Optical Encoders satisfy the most common requirements for human interface encoders. The encoders are competitively priced and provide superior reliability and performance. The optically-coupled switching allows for the encoders to surpass one million rotational cycles offering superior durability over corresponding mechanical encoders. The 62NG and 62SG series encoders are an effective and competitive user interface solution.