50CPT36-01B03S

Grayhill
706-50CPT36-01B03S
50CPT36-01B03S

Mfr.:

Description:
Rotary Switches Rotary Switch, Military w/o panel seal, PC mount, process seal, 36°, 1 deck, 1 pole/deck, 3 positions/pole, shorting, 50CPT36-01B03S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.88 £24.88
£22.49 £112.45
£22.27 £222.70
£16.53 £413.25
£16.09 £804.50
£15.16 £1,516.00
£14.65 £3,662.50
£14.44 £7,220.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
1 Deck
1 Pole
200 mA
28 VDC
125 VAC
36 deg
Shorting
Solder Pin
Through Hole
Gold over Silver
Flatted
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Part # Aliases: 50CPT36-01-1-03S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99