44H30-06-3-04N

Grayhill
706-44H30-06-3-04N
44H30-06-3-04N

Mfr.:

Description:
Rotary Switches Rotary Switch, Military 125°C, 30°, 6 deck, 3 pole/deck, 4 positions/pole, non-shorting

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
6 Deck
3 Pole
1 A
28 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Panel Mount
Silver
Flatted
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Unit Weight: 83 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99