42D36-02-1-AJN

Grayhill
706-42D36-02-1-AJN
42D36-02-1-AJN

Mfr.:

Description:
Rotary Switches Rotary Switch Std Adjstble Stop 36deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£58.81 £58.81
£55.04 £550.40
£50.40 £1,008.00
£47.12 £2,356.00
£46.40 £4,640.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Deck
1 Pole
1 A
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Lug
Panel Mount
Silver
Flatted
Brand: Grayhill
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Unit Weight: 45.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99