34ASP27T7M2QT

Grayhill
706-34ASP27T7M2QT
34ASP27T7M2QT

Mfr.:

Description:
Toggle Switches TOG,MINI,SPDT,O-N-O,T,PC,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.83 £4.83
£4.15 £41.50
£4.11 £82.20
£3.57 £178.50
£2.94 £1,470.00
£2.82 £2,820.00
£2.75 £5,500.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - (ON)
Panel Mount
Solder Pin
2 A, 5 A
125 VAC, 250 VAC
Brand: Grayhill
Life: 40000 Cycle
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL