801-007-16NF13-37SA

Glenair
654-80100716NF1337SA
801-007-16NF13-37SA

Mfr.:

Description:
Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£768.69 £768.69
£768.63 £3,843.15
£633.78 £6,337.80
25 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
RoHS:
37 Position
Socket (Female)
13-37
Plugs
13
Straight
MIL-DTL-38999
Crimp
Cable
5 A
Gold
Copper Alloy
801
Brand: Glenair
Mating Style: Anti Decoupling Spring
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Mighty Mouse
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 80 Mighty Mouse Connectors & Cables

Glenair Series 80 Mighty Mouse Connectors and Cables are a smaller and lighter alternative to 38999 connectors for high-reliability aerospace/defense applications. The Series 80 Mighty Mouse Connectors offer up to 71% weight and 52% size savings over similar contact layouts, and can accommodate higher current requirements for coaxial and fiber optic contacts. Featuring integrated banding platforms for EMI shield termination or rear-end threads for backshell accessories, the Series 80 connectors are available in various shell styles including in-line plugs, square-flange, and jam-nut receptacles.