233-100-H2Z115-05PN

Glenair
654-233100H2Z11505PN
233-100-H2Z115-05PN

Mfr.:

Description:
Circular MIL Spec Connector BOX MT HERM RECEPT PIN SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,680.01 £1,680.01
£1,618.97 £8,094.85
10 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
RoHS:  
5 Position
Pin (Male)
15-05
Receptacles
15
Box Mount
MIL-DTL-38999 II
Cable
233-100
Brand: Glenair
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Corrosion Resistant Steel
Shell Plating: Passivated
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: SuperNine
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99