100-003A078

Glenair
654-100003A078
100-003A078

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Tubular Metal Braid 36 AWG – sold per foot

In Stock: 327

Stock:
327 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.51 £35.51
£30.88 £61.76
£21.68 £216.80
£14.13 £353.25
£9.08 £454.00
£6.37 £637.00
£4.04 £1,010.00
500 Quote

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Braided Sleeves
Expandable Shield
Copper
Brand: Glenair
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 8.351 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
85441999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
GLENAIR