GD5F2GQ5UEYIGR

GigaDevice
363-GD5F2GQ5UEYIGR
GD5F2GQ5UEYIGR

Mfr.:

Description:
NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,192

Stock:
1,192 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.79 £4.79
£4.45 £44.50
£4.32 £108.00
£4.22 £211.00
£4.11 £411.00
£3.99 £997.50
£3.88 £1,940.00
£3.86 £3,860.00
Full Reel (Order in multiples of 3000)
£2.88 £8,640.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NAND Flash
RoHS:  
SMD/SMT
WSON-8
GD5F2GQ5UE
2 Gbit
SPI
256 M x 8
Synchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 40 mA
Brand: GigaDevice
Maximum Clock Frequency: 120 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Speed: 400 us
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a

GD5F SPI NAND Flash Memory

GigaDevice GD5F SPI NAND Flash Memory offers high-capacity storage and performance. This makes these devices ideal for multimedia data storage applications on mobile devices, set-top boxes, data cards, TVs, and more.