MBR60035CT

GeneSiC Semiconductor
905-MBR60035CT
MBR60035CT

Mfr.:

Description:
Diode Modules SI PWR SCHOTTKY 2TWR 20-100V 600A 35P/25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£81.96 £3,278.40

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Diode Modules
RoHS:  
Screw Mount
D-67 (HALF PAK)
35 V
600 A
750 mV
- 55 C
+ 150 C
MBR600
Bulk
Brand: GeneSiC Semiconductor
Product: Schottky Diode Modules - SBD
Product Type: Diode Modules
Factory Pack Quantity: 40
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99