1N1199A

GeneSiC Semiconductor
905-1N1199A
1N1199A

Mfr.:

Description:
Rectifiers 50V 12A Std. Recovery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274
Can Dispatch Immediately
On Order:
550
Expected 09/12/2025
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.62 £4.62
£3.72 £37.20
£3.42 £85.50
£3.00 £300.00
£2.75 £687.50
£2.69 £2,690.00

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Rectifiers
RoHS:  
Stud Mount
DO-4
50 V
12 A
Standard Recovery Rectifier
Single
1.1 V
240 A
10 mA
- 55 C
+ 150 C
1N1199
Bulk
Brand: GeneSiC Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 250
Subcategory: Diodes & Rectifiers
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FEATURED PRODUCTS
NAVITAS SEMICONDUCTOR