GS8662DT37BD-350

GSI Technology
464-GS8662DT37BD-350

GS8662DT37BD-350

Mfr.:

Description:
SRAM 1.8 or 1.5V 2M x 36 72M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 15   Multiples: 15

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£67.61 £1,014.15
£66.12 £1,983.60
£64.72 £3,883.20
£62.02 £6,512.10
255 Quote

Product Attribute Attribute Value
GSI Technology
Product Category: SRAM
RoHS: N
72 Mbit
2 M x 36
350 MHz
Parallel
1.9 V
1.7 V
885 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Brand: GSI Technology
Memory Type: DDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS8662DT37BD
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Tradename: SigmaQuad-II+
Type: SigmaQuad-II+ B4