GS8182Q09BD-375M

GSI Technology
464-GS8182Q09BD-375M

GS8182Q09BD-375M

Mfr.:

Description:
SRAM 1.8 or 1.5V 2M x 9 18M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
GSI Technology
Product Category: SRAM
Delivery Restrictions:
 Mouser does not sell this product in your region.
18 Mbit
2 M x 9
375 MHz
Parallel
1.9 V
1.7 V
- 55 C
+ 125 C
SMD/SMT
BGA-165
Tray
Brand: GSI Technology
Memory Type: DDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS8182Q09BD
Factory Pack Quantity: 18
Subcategory: Memory & Data Storage
Tradename: SigmaQuad-II
Type: SigmaQuad-II