USB4160-03-0070-C

GCT
640-USB4160-3-0070-C
USB4160-03-0070-C

Mfr.:

Description:
USB Connectors USB-C Rec 3u" Vert 24P SMT 0.7mm TH stakes H7.46mm T+R+Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,887

Stock:
6,887 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.882 £0.88
£0.738 £7.38
£0.648 £16.20
£0.613 £61.30
£0.569 £142.25
Full Reel (Order in multiples of 700)
£0.54 £378.00
£0.507 £1,064.70
£0.496 £2,430.40

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Vertical
Top-Mount
Reel
Cut Tape
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: USB4160
Shell Plating: Nickel
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A max power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

Vertical USB Type-C™ Charging Connectors

GCT Vertical USB Type-C® Charging Connectors are high-performance vertical USB connectors with a stable base and locating pegs. The USB Type-C Connectors offer three shell stake options (0.7mm, 1.7mm, and 2.3mm) for different PCB thicknesses. These connectors feature 6, 16, and 24 pins, 3A and 5A current ratings, and 20,000 mating cycles. The 16-pin (USB4145) and 24-pin (USB4160) variants are now approved for 240W (48V at 5A) USB Power Delivery (PD). GCT Vertical USB Type-C Charging Connectors are suitable for docking stations, electronic point of sale (EPoS), dental equipment, portable electronics, and audio equipment.    

240W 16- & 24-Pin USB Type-C™ Connectors

GCT 240W-Rated 16- and 24-Pin USB Type-C® Connectors meet USB 2.0 and USB 3.1 Gen 2 specifications. These connectors include horizontal and vertical mount variants and support 20,000 mating cycles, which provides increased reliability. The horizontal versions are available in multiple shell stake options to maximize PCB retention for standard PCB thicknesses. These GCT 240W-rated connectors are ideal for power delivery (PD) applications.