USB4145-03-0230-C

GCT
640-USB4145-3-0230-C
USB4145-03-0230-C

Mfr.:

Description:
USB Connectors USB-C Rec 3u" Vert 16P SMT 2.3mm TH stakes H7.46mm T+R+Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,389

Stock:
12,389 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.728 £0.73
£0.621 £6.21
£0.582 £14.55
£0.555 £27.75
£0.528 £52.80
£0.495 £123.75
Full Reel (Order in multiples of 600)
£0.465 £279.00
£0.43 £516.00
£0.415 £996.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Vertical
Top-Mount
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: USB4145
Shell Plating: Nickel
Factory Pack Quantity: 600
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A max power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

Vertical USB Type-C™ Charging Connectors

GCT Vertical USB Type-C® Charging Connectors are high-performance vertical USB connectors with a stable base and locating pegs. The USB Type-C Connectors offer three shell stake options (0.7mm, 1.7mm, and 2.3mm) for different PCB thicknesses. These connectors feature 6, 16, and 24 pins, 3A and 5A current ratings, and 20,000 mating cycles. The 16-pin (USB4145) and 24-pin (USB4160) variants are now approved for 240W (48V at 5A) USB Power Delivery (PD). GCT Vertical USB Type-C Charging Connectors are suitable for docking stations, electronic point of sale (EPoS), dental equipment, portable electronics, and audio equipment.    

240W 16- & 24-Pin USB Type-C™ Connectors

GCT 240W-Rated 16- and 24-Pin USB Type-C® Connectors meet USB 2.0 and USB 3.1 Gen 2 specifications. These connectors include horizontal and vertical mount variants and support 20,000 mating cycles, which provides increased reliability. The horizontal versions are available in multiple shell stake options to maximize PCB retention for standard PCB thicknesses. These GCT 240W-rated connectors are ideal for power delivery (PD) applications.