MJ3305-44-2-B

640-MJ3305-44-2-B
MJ3305-44-2-B

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Mod Jack, 4/4, cat 3, Vert, 12.8mm, SMT, nopost, 6u", T+R+F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
1x1
4P4C
Cat 3
SMD/SMT
Vertical
Solder
1.5 A
125 VAC
- 40 C
+ 85 C
Black
MJ3305
Reel
Application: 10 Base-T
Brand: GCT
Contact Material: Phosphor Bronze
Contact Plating: Gold
Dielectric Strength: 1000 VAC
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Number of Positions: 4 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 150
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99