BC070-08-A-1-L-C

GCT
640-BC070-08-A-1-L-C
BC070-08-A-1-L-C

Mfr.:

Description:
Board to Board & Mezzanine Connectors 8w, 1.0mm Pitch Socket, SIL, SMT, Vertical, D/Ent, B1,GF, Tape+Reel+Film

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,624

Stock:
2,624 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.796 £0.80
£0.675 £6.75
£0.574 £57.40
£0.512 £256.00
£0.488 £488.00
Full Reel (Order in multiples of 3000)
£0.443 £1,329.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
8 Position
1 mm (0.039 in)
1 Row
Solder
Vertical
1 A
- 40 C
+ 105 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BC070
Reel
Cut Tape
MouseReel
Brand: GCT
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 3000
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1mm B2B SIL Headers & Sockets

GCT 1mm B2B SIL Headers and Sockets feature a 1A current rating, 20mΩ to 40mΩ contact resistance, 1000MΩ minimum insulation resistance. These products offer surface-mount and through-hole PCB-mount versions, 1mm pitch, and single-row design. Some of these header connectors and sockets provide a straight orientation, while others offer a right-angle orientation. GCT 1mm B2B SIL Headers and Sockets have a -40°C to +105°C operating temperature range.