BC020-10-A-0200-0300-L-G

GCT
640-BC02010A02300LG
BC020-10-A-0200-0300-L-G

Mfr.:

Description:
Board to Board & Mezzanine Connectors 10w, 1.0mm Pitch Pin Hdr, SIL, TH, Vert, GF, Box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,200
Expected 18/03/2026
3,000
Expected 03/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.96 £0.96
£0.818 £8.18
£0.691 £69.10
£0.616 £308.00
£0.588 £588.00
£0.524 £1,048.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
1 mm (0.039 in)
1 Row
Solder
Straight
1 A
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BC020
Bulk
Brand: GCT
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1.27mm B2B SIL Headers & Sockets

GCT 1.27mm B2B SIL Headers and Sockets offer either through-hole or surface-mount mounting types and a 1.4mm to 4.3mm profile range. The BD020 header contains from 2 to 50 contacts, a single-row design, and 0.46mm square pin size. The BD050 socket features 4 to 80 contacts, dual-row design, and is a dual-entry type, while the BD080 socket has 3 to 40 contacts, single-row design, and straight orientation. GCT 1.27mm B2B SIL Headers and Sockets provide 20mΩ contact resistance, 1A current rating, and -40°C to +105°C temperature range.

1mm B2B SIL Headers & Sockets

GCT 1mm B2B SIL Headers and Sockets feature a 1A current rating, 20mΩ to 40mΩ contact resistance, 1000MΩ minimum insulation resistance. These products offer surface-mount and through-hole PCB-mount versions, 1mm pitch, and single-row design. Some of these header connectors and sockets provide a straight orientation, while others offer a right-angle orientation. GCT 1mm B2B SIL Headers and Sockets have a -40°C to +105°C operating temperature range.