FOX060

Fox / Abracon
559-FOX060
FOX060

Mfr.:

Description:
Crystals 6MHz SERIES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
6 MHz
10 pF
30 PPM
50 PPM
HC-49/U
- 20 C
+ 70 C
Radial
11.05 mm
4.55 mm
13.46 mm
HC49U
Reel
Brand: Fox / Abracon
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Resistance Weld Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99