TBS-S1AC1-G11

216-TBS-S1AC1-G11
TBS-S1AC1-G11

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP, 100Base, BIDI Single-Mode Fiber

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
1550 nm
155 MBd
Singlemode
SFP
2 ns
3.3 V
0 C
+ 70 C
Ethernet
LC
Transceiver
Brand: Formerica Optoelectronics
Fall Time: 2 ns
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.b.1