FUSE-11A/1000V B5

Fluke
676-FUSE-11A/1000VB5
FUSE-11A/1000V B5

Mfr.:

Description:
Fuse Kits & Assortments FUSE, 11A, 1000V, FAST, LOT QTY 5

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Fuse Kits & Assortments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuse Kits and Assortments
FUSE
Fuse Assortments
Replacement Fuse Pack
11 A
Brand: Fluke
Fuse Type: Fast Blow
Factory Pack Quantity: 1
Subcategory: Fuses
Total Number of Pieces: 5
Voltage Rating AC: 1 kVAC
Part # Aliases: 203406
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
USHTS:
9030908961
TARIC:
8536101090
ECCN:
EAR99