FLUKE-i30s

Fluke
676-I30S
FLUKE-i30s

Mfr.:

Description:
Clamp Multimeters & Accessories OSCILLOSCOPE CURRENT CLAMP

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
+/- 1 %
Auto
Brand: Fluke
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2584935
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
9030908961
TARIC:
9030900000
ECCN:
3A992