FLUKE-754/FPC

Fluke
676-FLUKE-754/FPC
FLUKE-754/FPC

Mfr.:

Description:
Calibration Equipment FLUKE-754 DPC WITH 1 YR PREMIUM CARE STANDARD

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
754
HART Calibrator
Current, Frequency, Voltage
Brand: Fluke
Description/Function: Documenting Process Calibrator
Display Type: None
Height: 63 mm
Length: 245 mm
Operating Supply Current: 25 mA
Operating Supply Voltage: 26 V
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 136 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000

Oil&Gas- Fluke Process Instrumentation Calibration

Fluke Oil and Gas Fluke Process Instrumentation Calibration tools ensure critical assets are accurate, reliable, and safe. This minimizes downtime, thereby reducing maintenance costs and ensuring compliance with strict regulatory standards. In the oil and gas industries, every pressure transmitter, flow meter, temperature probe, and control loop must perform flawlessly to maintain safety, product quality, and compliance.