FLUKE-717 100G

Fluke
676-717/100G
FLUKE-717 100G

Mfr.:

Description:
Calibration Equipment PRESSURE CALIBRATOR, 100 PSIG

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
717
Pressure Calibrator
Pressure to Current
Brand: Fluke
Description/Function: IEC 61001, CAT I 30 V, pollution degree 2 instrument
Display Type: LCD
Input Current: 24 mA
Operating Supply Voltage: 9 V, 24 VDC Loop
Pressure Range: - 12 psi to + 100 psi
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 1630430
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030390100
ECCN:
3A992