FLUKE-369 FC

Fluke
676-FLUKE-369-FC
FLUKE-369 FC

Mfr.:

Description:
Clamp Multimeters & Accessories WIRELESS LEAKAGE CURRENT CLAMP METER, 61MM JAW

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
Leakage Current Clamp Meter
2 %
3300
LCD
True RMS
Brand: Fluke
Features: 61 mm jaw opening
Frequency: 40 Hz to 1 kHz
Maximum AC Current: 60 A
Product Type: Multimeters
Safety Rating: IEC 61010-1, IEC 61010-2
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 4709934
Unit Weight: 820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030332090
ECCN:
3A992

36xFC Leakage Current Clamp Meters

Fluke 36xFC Leakage Current Clamp Meters detect, document, record, and compare leakage current readings over time to help prevent unplanned downtime. The meters also identify intermittent GFCI and RCD trips. Fully shielded clamp jaws accurately capture minimal leakage signals and minimize external electromagnetic interference. The 36xFC Leakage Current Clamp Meters offer wireless data connectivity via Fluke Connect to track changes in leakage current over time, helping to identify potential problems. The 368 FC has a 40mm jaw clamp, and the 369 FC has a 61mm jaw clamp. Both models come with a soft side carry case.