FLK-100-CLKT

Fluke
676-FLK-100-CLKT
FLK-100-CLKT

Mfr.:

Description:
Thermal Imaging Cameras 4 IN (100MM) C-RANGE IR WINDOW, KWIK TWIST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Thermal Imaging Cameras
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
IR Window
Brand: Fluke
Product Type: Thermal Imagers
Series: CV
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: ClirVu
Part # Aliases: 3460439
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7020006000
ECCN:
EAR99

CV & CLKT Infrared (IR) Windows

Fluke CV and CLKT Infrared (IR) Windows enhance safety and speed of electrical thermal imaging by reducing arc flash risk and electrocution. These IR windows help increase personnel safety and decrease the time, and cost of preventive maintenance. The CLKT IR windows are available in three sizes: 50mm, 75mm, and 100mm, with the option of hand-turn or security-key door latches. These CLKT ClirVu coating seals the optic before assembly, protecting it against moisture degradation, making it ideal for extremely hot and cold outdoor environments. The CLKT IR windows include a security access key, installation instructions, and a self-adhesive drilling template. The CV ClirVu® IR windows are ideal for outdoor and indoor applications.