FIBERLERT-125

Fluke Networks
676-FIBERLERT-125
FIBERLERT-125

Mfr.:

Description:
Fibre Optic Testing FIBERLERT, 850 NM TO 1625 NM LIGHT DETECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Fibre Optic Testing
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Tester
FIBERLERT, 850 NM TO 1625 NM LIGHT DETECTOR
Tester
Brand: Fluke Networks
Height: 1.6 m
Length: 16.8 m
Product Type: Fiber Optic Testing
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 2.5 m
Part # Aliases: 5317262
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
3A992.a

Data Center Solutions

Fluke Data Center Solutions consist of high-quality, reliable test and measurement tools that assist in the storage, management, and dissemination of data and information. These solutions include test tools, cameras, analyzers, probe sets, multimeters, and more. Data Center solutions from Fluke ensure engineers can access the information they need when they need it and that they can rely on tools to keep things up and running in even the most critical environments.