PISG-102M-01

Fastron
434-PISG-102M-01
PISG-102M-01

Mfr.:

Description:
Power Inductors - SMD 0.1A 1000uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 310 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.05 £1.05
£0.899 £8.99
£0.818 £20.45
£0.636 £63.60
£0.587 £146.75
£0.521 £260.50
Full Reel (Order in multiples of 750)
£0.485 £363.75
£0.467 £1,050.75
£0.426 £1,917.00

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
1 mH
20 %
70 mA
13.8 Ohms
100 mA
- 40 C
+ 150 C
2 MHz
Standard
6.6 mm
4.45 mm
2.92 mm
Ferrite
AEC-Q200
PISG
Reel
Cut Tape
Application: Power
Brand: Fastron
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99