77A-681M-00

Fastron
Not Assigned
77A-681M-00

Mfr.:

Description:
RF inductors - Leaded Ferrite Core Leaded Suppression Coil

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RFI Coil
Axial
Unshielded
680 uH
20 %
1 A
9.6 Ohms
Standard
PCB Mount
26 mm
77A
Application: RF
Brand: Fastron
Product: RF Inductors
Product Type: RF Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99