77A-3R9M-00

Fastron
434-77A-3R9M-00
77A-3R9M-00

Mfr.:

Description:
RF inductors - Leaded RFI COIL 3.9uH 12A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RFI Coil
Axial
8 mm x 30 mm
Shielded
3.9 uH
20 %
12 A
11 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
30 mm
8 mm
Ferrite
77A
Bulk
Application: RFI Suppression
Brand: Fastron
Lead Diameter: 1 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99