77A-101M-00

Fastron
434-77A-101M-00
77A-101M-00

Mfr.:

Description:
RF inductors - Leaded Leaded Suppression C oil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RFI Coil
Axial
Unshielded
100 uH
20 %
2.5 A
180 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
26 mm
11 mm
Ferrite
77A
Bulk
Application: RFI Suppression
Brand: Fastron
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99