1812CMF-510X-01

Fastron
434-1812CMF-510X-01
1812CMF-510X-01

Mfr.:

Description:
Common Mode Filters / Chokes 51uH 10MHz +50/-30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
£0.372 £223.20
£0.346 £415.20
£0.33 £792.00
£0.32 £1,536.00

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Common Mode Filters / Chokes
RoHS:  
1812CMF
PCB Mount
SMD/SMT
1 Channel
51 uH
2.8 kOhms
- 30 %, + 50 %
200 mA
900 mOhms
- 40 C
+ 125 C
4.7 mm
2.8 mm
AEC-Q200
Reel
Common Mode Chokes
Filter Chip
Brand: Fastron
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.