1812AFTC-722K-01

Fastron
434-1812AFTC-722K
1812AFTC-722K-01

Mfr.:

Description:
NFC/RFID Transponder Coils 7.2mH 10% SRF 470

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.06 £1.06
£0.899 £8.99
£0.818 £20.45
£0.638 £63.80
Full Reel (Order in multiples of 600)
£0.525 £315.00
£0.523 £627.60
£0.511 £1,226.40
£0.493 £2,366.40
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: NFC/RFID Transponder Coils
RoHS:  
4.9 mm x 3.8 mm x 3.65 mm
7.2 mH
10 %
250 Ohms
16
470 kHz
- 40 C
+ 125 C
Ceramic
AEC-Q200
1812AFTC
Reel
Cut Tape
MouseReel
Brand: Fastron
Height: 3.65 mm
Length: 4.9 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Fastron RFID Transponder Coil

The Fastron RFID Transponder Coil family, series 1206FTC, 1812AFTC, and 4513FP, offers a variety of options. The 1206FTC series is a low profile transponder coil with an inductance range of 0.4mH to 2.38mH and a self resonant frequency of 2000kHz to 950kHz. The 1812AFTC series is a High Q, small package transponder coil with an inductance range of 2.38mH to 7.36mH and a self resonant frequency of 650MHz to 470MHz. The 4513FP series is a very robust transponder coil with an inductance range of 0.4mH to 9mH and a self resonant frequency of 6340kHz to 1200kHz.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.