FC1696-440-A

Fascomp
728-FC1696-440-A
FC1696-440-A

Mfr.:

Description:
Standoffs & Spacers 1/4 OD X 1-1/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.726 £0.73
£0.546 £5.46
£0.425 £42.50
£0.401 £240.60
£0.392 £392.00
£0.379 £985.40
£0.366 £1,830.00
£0.353 £3,530.00
£0.348 £8,700.00

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
4-40
1.25 in
Aluminum
0.25 in
Female / Female
Brand: Fascomp
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 200
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99