SC1072

Fairview Microwave
67-SC1072
SC1072

Mfr.:

Description:
Calibration Equipment Short Open Load (SOL) Analyzer Calibration Kit with Type N Male Connections in a portable 3-in-1 Design and Operating to 4 GHz

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£579.10 £579.10
£559.97 £5,599.70

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Calibration Equipment
Vector Network Analyzer
Calibration Kit
Brand: Fairview Microwave
Frequency Range: DC to 4 GHz
Packaging: Bag
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 162.386 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908823
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE